
09484747766010 | |
|---|---|
DigiKey Part Number | 09484747766010-ND |
Manufacturer | |
Manufacturer Product Number | 09484747766010 |
Description | RJ45 PROFINET PATCH CABLE, CAT6, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.99000 | kr.135.99 |
| 2 | kr.129.53000 | kr.259.06 |
| 3 | kr.125.85667 | kr.377.57 |
| 5 | kr.121.36000 | kr.606.80 |
| 7 | kr.118.47714 | kr.829.34 |
| 10 | kr.115.48900 | kr.1,154.89 |
| 25 | kr.108.09840 | kr.2,702.46 |
| 50 | kr.102.77060 | kr.5,138.53 |
| 100 | kr.97.66010 | kr.9,766.01 |
| Unit Price without VAT: | kr.135.99000 |
|---|---|
| Unit Price with VAT: | kr.169.98750 |

