Parametric Equivalent
Parametric Equivalent

09484747766003 | |
|---|---|
DigiKey Part Number | 09484747766003-ND |
Manufacturer | |
Manufacturer Product Number | 09484747766003 |
Description | RJ45 PROFINET PATCH CABLE, CAT6, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.19000 | kr.107.19 |
| 2 | kr.102.07500 | kr.204.15 |
| 3 | kr.99.19333 | kr.297.58 |
| 5 | kr.95.65200 | kr.478.26 |
| 7 | kr.93.39143 | kr.653.74 |
| 10 | kr.91.03600 | kr.910.36 |
| 25 | kr.85.22560 | kr.2,130.64 |
| 50 | kr.81.03720 | kr.4,051.86 |
| 100 | kr.77.02110 | kr.7,702.11 |
| Unit Price without VAT: | kr.107.19000 |
|---|---|
| Unit Price with VAT: | kr.133.98750 |



