09484747743200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.446.49000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 17
Unit Price: kr.385.41000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.366.21000
Datasheet
09484747743003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09484747743200

DigiKey Part Number
1195-09484747743200-ND
Manufacturer
Manufacturer Product Number
09484747743200
Description
RJ INDUSTRIAL RJ45 CAT6A DUALBOO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09484747743200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
65.62' (20.00m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.640.48000kr.6,404.80
Unit Price without VAT:kr.640.48000
Unit Price with VAT:kr.800.60000