Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09482828757030 | |
|---|---|
DigiKey Part Number | 1195-09482828757030-ND |
Manufacturer | |
Manufacturer Product Number | 09482828757030 |
Description | HARTING PUSHPULL V4 V2.0 RJ45 CA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP65/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.423.95600 | kr.4,239.56 |
| Unit Price without VAT: | kr.423.95600 |
|---|---|
| Unit Price with VAT: | kr.529.94500 |





