09473636069 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.448.67300
Datasheet
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09473636069

DigiKey Part Number
09473636069-ND
Manufacturer
Manufacturer Product Number
09473636069
Description
CABLE MOD 6P4C PLUG-PLUG 4.92'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
4.92' (1.50m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP65/IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.388.48100kr.3,884.81
Unit Price without VAT:kr.388.48100
Unit Price with VAT:kr.485.60125