Parametric Equivalent

09470600031 | |
|---|---|
DigiKey Part Number | 09470600031-ND |
Manufacturer | |
Manufacturer Product Number | 09470600031 |
Description | CABLE MOD 6P4C RA PLG-CBL 22.97' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Cable 6p4c (RJ11, RJ14) 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470600031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Right, 90° to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 22.97' (7.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.350.38400 | kr.3,503.84 |
| Unit Price without VAT: | kr.350.38400 |
|---|---|
| Unit Price with VAT: | kr.437.98000 |


