09470600002 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.159.76600
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.189.08700
Datasheet
Modular Cable Plug, Angled Right, 90° to Cable 6p4c (RJ11, RJ14) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09470600002

DigiKey Part Number
09470600002-ND
Manufacturer
Manufacturer Product Number
09470600002
Description
CABLE MOD 6P4C R/A PLG-CBL 3.28'
Customer Reference
Detailed Description
Modular Cable Plug, Angled Right, 90° to Cable 6p4c (RJ11, RJ14) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09470600002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug, Angled Right, 90° to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes