Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 65.62' (20.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457711175

DigiKey Part Number
09457711175-ND
Manufacturer
Manufacturer Product Number
09457711175
Description
CABLE MOD 6P4C PLUG-PLUG 65.62'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09457711175 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
65.62' (20.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,114.38000kr.1,114.38
10kr.947.32900kr.9,473.29
25kr.888.08680kr.22,202.17
50kr.845.76360kr.42,288.18
Manufacturers Standard Package
Unit Price without VAT:kr.1,114.38000
Unit Price with VAT:kr.1,392.97500