
09457711128 | |
|---|---|
DigiKey Part Number | 09457711128-ND |
Manufacturer | |
Manufacturer Product Number | 09457711128 |
Description | RJ INDUSTRIAL RJ45 CAT5 OVERMOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 19.69' (6.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.302.97000 | kr.3,029.70 |
| Unit Price without VAT: | kr.302.97000 |
|---|---|
| Unit Price with VAT: | kr.378.71250 |

