
09457710023 | |
|---|---|
DigiKey Part Number | 1195-7729-ND |
Manufacturer | |
Manufacturer Product Number | 09457710023 |
Description | CABLE MOD 6P4C PLUG-PLUG 4.92' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457710023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.75000 | kr.224.75 |
| Unit Price without VAT: | kr.224.75000 |
|---|---|
| Unit Price with VAT: | kr.280.93750 |

