09457441534 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.1,339.99900
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.1,463.68700
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.1,581.33000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.936.71600
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.750.87600
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457441534

DigiKey Part Number
09457441534-ND
Manufacturer
Manufacturer Product Number
09457441534
Description
CABLE MOD 8P8C PLUG-PLUG 65.62'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
65.62' (20.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP65/IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes