Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457000026 | |
|---|---|
DigiKey Part Number | 09457000026-ND |
Manufacturer | |
Manufacturer Product Number | 09457000026 |
Description | CABLE MOD 8P4C PLUG-PLUG 13.12' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.640.44700 | kr.6,404.47 |
| Unit Price without VAT: | kr.640.44700 |
|---|---|
| Unit Price with VAT: | kr.800.55875 |




