09457000025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 3
Unit Price: kr.250.38000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.1,283.69000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: kr.614.58000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.380.33000
Datasheet
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457000025

DigiKey Part Number
09457000025-ND
Manufacturer
Manufacturer Product Number
09457000025
Description
CABLE MOD 8P4C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.670.52000kr.1,341.04
Manufacturers Standard Package
Unit Price without VAT:kr.670.52000
Unit Price with VAT:kr.838.15000