



09455511110 | |
|---|---|
DigiKey Part Number | 1195-1014-2-ND - Tape & Reel (TR) 1195-1014-1-ND - Cut Tape (CT) 1195-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09455511110 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 09455511110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.01000 | kr.23.01 |
| 10 | kr.19.56500 | kr.195.65 |
| 25 | kr.18.33800 | kr.458.45 |
| 50 | kr.17.46280 | kr.873.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | kr.16.32308 | kr.2,122.00 |
| 260 | kr.15.54396 | kr.4,041.43 |
| 390 | kr.15.10546 | kr.5,891.13 |
| 650 | kr.14.57098 | kr.9,471.14 |
| 910 | kr.14.22926 | kr.12,948.63 |
| 1.300 | kr.13.87587 | kr.18,038.63 |
| Unit Price without VAT: | kr.23.01000 |
|---|---|
| Unit Price with VAT: | kr.28.76250 |













