




09452819000 | |
|---|---|
DigiKey Part Number | 1195-8300-2-ND - Tape & Reel (TR) 1195-8300-1-ND - Cut Tape (CT) 1195-8300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09452819000 |
Description | IX INDUSTRIAL 10B-1 JACK AV (T&R |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Surface Mount, Right Angle; Through Hole |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 09452819000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |



