09452451902 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 738
Unit Price: kr.164.61000
Datasheet
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Feed Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Feed Through
har-port Service Port Interface
HARTING har-port central nut mounting tool

09452451902

DigiKey Part Number
1195-2185-ND
Manufacturer
Manufacturer Product Number
09452451902
Description
ADAPTER USB A RCPT TO USB A RCPT
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Feed Through
Datasheet
 Datasheet
EDA/CAD Models
09452451902 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Obsolete
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Mounting Type
Panel Mount, Feed Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes