
09452151118 | |
|---|---|
DigiKey Part Number | 09452151118-ND |
Manufacturer | |
Manufacturer Product Number | 09452151118 |
Description | HAN3A RJ45 PFT ANGLED (4 HOLE) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09452151118 Models |
Category | Features Latch Lock |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Mounting Type Panel Mount, Square Flange, Right Angle |
Packaging Bulk | Shielding Shielded |
Part Status Active | Housing Material Zinc Die Cast |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 70°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.329.93000 | kr.329.93 |
| 10 | kr.280.44400 | kr.2,804.44 |
| 25 | kr.262.89440 | kr.6,572.36 |
| 50 | kr.250.35520 | kr.12,517.76 |
| 100 | kr.238.41950 | kr.23,841.95 |
| 250 | kr.223.51416 | kr.55,878.54 |
| Unit Price without VAT: | kr.329.93000 |
|---|---|
| Unit Price with VAT: | kr.412.41250 |


