8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451813503XL

DigiKey Part Number
1195-09451813503XL-ND
Manufacturer
Manufacturer Product Number
09451813503XL
Description
IX INDUSTRIAL 8C-1 PLUG SL-I22
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
8
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Features
Latch Lock
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.71.20000kr.71.20
10kr.60.47700kr.604.77
25kr.56.68960kr.1,417.24
50kr.53.98380kr.2,699.19
100kr.51.40660kr.5,140.66
300kr.47.57450kr.14,272.35
500kr.45.89184kr.22,945.92
1.000kr.43.70416kr.43,704.16
Manufacturers Standard Package
Unit Price without VAT:kr.71.20000
Unit Price with VAT:kr.89.00000