
09451511520XL | |
|---|---|
DigiKey Part Number | 09451511520XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451511520XL |
Description | RJ INDUSTRIAL RJ45, 8PIN CAT6A G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451511520XL Models |
Category | Shielding Shielded |
Manufacturer HARTING | Ratings Cat6a |
Series | Ingress Protection IP20 |
Packaging Bulk | Termination IDC |
Part Status Active | Length 2.165" (55.00mm) |
Connector Type Plug | Color Translucent - Blue |
Cable Type Round Cable, Stranded Wires | Wire Gauge 24-28 AWG |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.5 A |
Features Cable Clamp, Housing | Voltage Rating 125V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.85.04100 | kr.8,504.10 |
| Unit Price without VAT: | kr.85.04100 |
|---|---|
| Unit Price with VAT: | kr.106.30125 |


