


09405109910 | |
|---|---|
DigiKey Part Number | 1195-09405109910-ND |
Manufacturer | |
Manufacturer Product Number | 09405109910 |
Description | 10B HPR COMPACT EXTENDER, SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09405109910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10HPR | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.594.45000 | kr.594.45 |
| Unit Price without VAT: | kr.594.45000 |
|---|---|
| Unit Price with VAT: | kr.743.06250 |

