09488223757020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.57.94100
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.48.68800
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: kr.37.83000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.112.57333
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: kr.56.75000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: kr.97.02000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: kr.118.32000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: kr.93.76000
Datasheet

Parametric Equivalent


LAPP
In Stock: 1
Unit Price: kr.102.68000
Datasheet

Parametric Equivalent


LAPP
In Stock: 20
Unit Price: kr.58.87000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.115.33000
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 0
Unit Price: kr.67.60700

Parametric Equivalent


Lumberg Automation
In Stock: 1
Unit Price: kr.67.06000

Parametric Equivalent


Stewart Connector
In Stock: 144
Unit Price: kr.48.78000
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488223757020

DigiKey Part Number
1195-09488223757020-ND
Manufacturer
Manufacturer Product Number
09488223757020
Description
M12 X-CODE PUSHPULL PRESS&GO CAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
6.56' (2.00m)
Cable Type
Round
Color
Yellow
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.414.89600kr.4,148.96
Unit Price without VAT:kr.414.89600
Unit Price with VAT:kr.518.62000