
09400349931 | |
|---|---|
DigiKey Part Number | 1195-09400349931-ND |
Manufacturer | |
Manufacturer Product Number | 09400349931 |
Description | 34 HPR EASYCON MODULAR FRAME AL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Module Female Heavy Duty Retaining Frame, Hinged Size 34HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400349931 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 12 | |
Gender | Female | |
Size | 34HPR | |
Frame Type | Retaining Frame, Hinged | |
Material | Metal | |
Color | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | kr.1,364.17019 | kr.364,233.44 |
| Unit Price without VAT: | kr.1,364.17019 |
|---|---|
| Unit Price with VAT: | kr.1,705.21274 |

