


09400060512 | |
|---|---|
DigiKey Part Number | 1195-6772-ND |
Manufacturer | |
Manufacturer Product Number | 09400060512 |
Description | CONN HOOD SIDE ENTRY SZ6B PG21 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400060512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG21 | |
Size / Dimension | 5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.588.60000 | kr.588.60 |
| 10 | kr.500.32500 | kr.5,003.25 |
| 25 | kr.469.02720 | kr.11,725.68 |
| 50 | kr.446.66500 | kr.22,333.25 |
| 100 | kr.425.37790 | kr.42,537.79 |
| Unit Price without VAT: | kr.588.60000 |
|---|---|
| Unit Price with VAT: | kr.735.75000 |



