


09400060413 | |
|---|---|
DigiKey Part Number | 1195-7688-ND |
Manufacturer | |
Manufacturer Product Number | 09400060413 |
Description | CONN HOOD TOP ENTRY SZ6B PG29 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400060413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG29 | |
Size / Dimension | 5.197" L x 2.283" W x 3.937" H (132.00mm x 58.00mm x 100.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.816.16000 | kr.816.16 |
| 10 | kr.693.77100 | kr.6,937.71 |
| 25 | kr.650.37400 | kr.16,259.35 |
| 50 | kr.619.37480 | kr.30,968.74 |
| 100 | kr.607.55460 | kr.60,755.46 |
| Unit Price without VAT: | kr.816.16000 |
|---|---|
| Unit Price with VAT: | kr.1,020.20000 |



