
09332006280 | |
|---|---|
DigiKey Part Number | 09332006280-ND |
Manufacturer | |
Manufacturer Product Number | 09332006280 |
Description | HAN E HMC TWIN CONTACT F FOR PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09332006280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.43.15940 | kr.4,315.94 |
| Unit Price without VAT: | kr.43.15940 |
|---|---|
| Unit Price with VAT: | kr.53.94925 |

