Image for 09332006187 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09332006187

DigiKey Part Number
09332006187-ND
Manufacturer
Manufacturer Product Number
09332006187
Description
HAN E HMC RELAY CONTACT SOLDER C
Customer Reference
Detailed Description
Contact
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
5.000kr.27.77612kr.138,880.60
Unit Price without VAT:kr.27.77612
Unit Price with VAT:kr.34.72015