
09332006180 | |
|---|---|
DigiKey Part Number | 09332006180-ND |
Manufacturer | |
Manufacturer Product Number | 09332006180 |
Description | HAN E HMC TWIN CONTACT M FOR PCB |
Customer Reference | |
Detailed Description | Contact Crimp Pin Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09332006180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

