
09320006280 | |
|---|---|
DigiKey Part Number | 1195-7653-ND |
Manufacturer | |
Manufacturer Product Number | 09320006280 |
Description | CONTACT H.D. CRIMP SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09320006280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.39.13110 | kr.3,913.11 |
| Unit Price without VAT: | kr.39.13110 |
|---|---|
| Unit Price with VAT: | kr.48.91388 |


