Module Non-Gendered Heavy Duty Fixed Frame Size 24B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300241702

DigiKey Part Number
1195-5854-ND
Manufacturer
Manufacturer Product Number
09300241702
Description
HAN 24B DOCKING FRAME F. 2XHC650
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Module Non-Gendered Heavy Duty Fixed Frame Size 24B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Gender
Non-Gendered
Size
24B
Frame Type
Fixed Frame
Material
-
Color
-
Operating Temperature
-
Includes
5 pcs - 1 Frame, 4 Screws
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.418.72000kr.418.72
10kr.355.92600kr.3,559.26
25kr.333.65520kr.8,341.38
50kr.317.74360kr.15,887.18
100kr.302.59640kr.30,259.64
Manufacturers Standard Package
Unit Price without VAT:kr.418.72000
Unit Price with VAT:kr.523.40000