
09300101710 | |
|---|---|
DigiKey Part Number | 1195-09300101710-ND |
Manufacturer | |
Manufacturer Product Number | 09300101710 |
Description | Han 10B Docking Frame IP67 fixed |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size B10 Gray |
Datasheet | Datasheet |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size B10 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Aluminum, Die Cast |
Part Status Active | Color Gray |
Number of Modules 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.474.30000 | kr.474.30 |
| 10 | kr.403.16100 | kr.4,031.61 |
| 25 | kr.377.93760 | kr.9,448.44 |
| 50 | kr.359.91680 | kr.17,995.84 |
| 100 | kr.342.76010 | kr.34,276.01 |
| Unit Price without VAT: | kr.474.30000 |
|---|---|
| Unit Price with VAT: | kr.592.87500 |



