



09300100801 | |
|---|---|
DigiKey Part Number | 1195-6689-ND |
Manufacturer | |
Manufacturer Product Number | 09300100801 |
Description | CONN HOOD BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.211.78000 | kr.211.78 |
| 10 | kr.179.98100 | kr.1,799.81 |
| 25 | kr.168.71440 | kr.4,217.86 |
| 50 | kr.160.66300 | kr.8,033.15 |
| 100 | kr.153.00160 | kr.15,300.16 |
| 250 | kr.143.43448 | kr.35,858.62 |
| Unit Price without VAT: | kr.211.78000 |
|---|---|
| Unit Price with VAT: | kr.264.72500 |























