DIN 41612 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIN 41612 Series
9221327921
9221327921
Top 5 Reasons to Use DIN 41 612

09221327921

DigiKey Part Number
1195-7617-ND
Manufacturer
Manufacturer Product Number
09221327921
Description
CONN DIN HDR 32POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09221327921 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
2B
Level, Class
3
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold-Palladium
Contact Finish Thickness
Flash
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.94000kr.26.94
20kr.21.78900kr.435.78
40kr.20.74875kr.829.95
60kr.20.16217kr.1,209.73
100kr.19.44830kr.1,944.83
260kr.18.18019kr.4,726.85
500kr.17.36064kr.8,680.32
1.000kr.16.53248kr.16,532.48
2.500kr.15.49847kr.38,746.17
Manufacturers Standard Package
Unit Price without VAT:kr.26.94000
Unit Price with VAT:kr.33.67500