Similar

09200030623 | |
|---|---|
DigiKey Part Number | 1195-7603-ND |
Manufacturer | |
Manufacturer Product Number | 09200030623 |
Description | CONN HOOD SIDE ENTRY SZ3A PG11 |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030623 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.043" L x 1.043" W x 2.146" H (26.50mm x 26.50mm x 54.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Thermoplastic | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |







