



09140241701 | |
|---|---|
DigiKey Part Number | 1195-1549-ND |
Manufacturer | |
Manufacturer Product Number | 09140241701 |
Description | FRAME PANEL MOUNT MALE FOR 6MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09140241701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female/Male | |
Size | 24B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 1 pc - 1 Frame | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.27000 | kr.63.27 |
| 10 | kr.53.75500 | kr.537.55 |
| 26 | kr.50.25038 | kr.1,306.51 |
| 50 | kr.47.98320 | kr.2,399.16 |
| 100 | kr.45.69290 | kr.4,569.29 |
| 250 | kr.42.83332 | kr.10,708.33 |
| 500 | kr.40.79038 | kr.20,395.19 |
| 1.000 | kr.38.84575 | kr.38,845.75 |
| Unit Price without VAT: | kr.63.27000 |
|---|---|
| Unit Price with VAT: | kr.79.08750 |











