
09120022756 | |
|---|---|
DigiKey Part Number | 1195-4055-ND |
Manufacturer | |
Manufacturer Product Number | 09120022756 |
Description | HAN Q 2/0-F HV 1.5QMM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120022756 Models |
Category | Voltage Rating 830V |
Manufacturer HARTING | Current Rating (Amps) 40A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.311.72000 | kr.311.72 |
| 10 | kr.264.93200 | kr.2,649.32 |
| 25 | kr.248.35160 | kr.6,208.79 |
| 50 | kr.236.50600 | kr.11,825.30 |
| 100 | kr.225.22950 | kr.22,522.95 |
| 250 | kr.211.14796 | kr.52,786.99 |
| Unit Price without VAT: | kr.311.72000 |
|---|---|
| Unit Price with VAT: | kr.389.65000 |



















