
09110009966 | |
|---|---|
DigiKey Part Number | 09110009966-ND |
Manufacturer | |
Manufacturer Product Number | 09110009966 |
Description | FRAME HAN 4HC-M 350-ENLARGED PD4 |
Customer Reference | |
Detailed Description | Module Male Heavy Duty Size |
Datasheet | Datasheet |
EDA/CAD Models | 09110009966 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Gender | Male | |
Size | - | |
Frame Type | - | |
Material | - | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |

