09100123005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 72
Unit Price: kr.8.59000
Datasheet
Male Insert Black 12 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Black 12 Position Crimp
09100123005
09100123005
Harting Han® 1-Amp Power Connectors | Digi-Key Daily

09100123005

DigiKey Part Number
1195-8923-ND
Manufacturer
Manufacturer Product Number
09100123005
Description
1A 12PIN MALE CRIMP INSERT FOR L
Customer Reference
Detailed Description
Male Insert Black 12 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Male
Number of Positions
12
Size
1A
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
6.5A
Contact Type
-
Operating Temperature
-30°C ~ 90°C
Color
Black
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes