

09080007122 | |
|---|---|
DigiKey Part Number | 1195-5875-ND |
Manufacturer | |
Manufacturer Product Number | 09080007122 |
Description | HAN-FAST LOCK 1,5-2,5MM MIT PIN, |
Customer Reference | |
Detailed Description | WTB Silver Terminal Connector 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09080007122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.173" (4.39mm) | |
Insulation Diameter | - | |
Length - Overall | 0.803" (20.40mm) | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.73000 | kr.21.73 |
| 10 | kr.18.44100 | kr.184.41 |
| 25 | kr.17.28640 | kr.432.16 |
| 50 | kr.16.45960 | kr.822.98 |
| 100 | kr.15.67310 | kr.1,567.31 |
| 300 | kr.14.50373 | kr.4,351.12 |
| 500 | kr.13.99040 | kr.6,995.20 |
| Unit Price without VAT: | kr.21.73000 |
|---|---|
| Unit Price with VAT: | kr.27.16250 |


