WTB Terminal Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WTB Terminal Connector

09080006122

DigiKey Part Number
09080006122-ND
Manufacturer
Manufacturer Product Number
09080006122
Description
HAN-FAST LOCK CONTACT 14-16AWG (
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
WTB Terminal Connector
Datasheet
 Datasheet
EDA/CAD Models
09080006122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Terminal Type
Through Board, Locking
Hole Diameter
0.173" (4.39mm)
Insulation Diameter
-
Length - Overall
0.803" (20.40mm)
Wire Gauge
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.37,835.73000kr.37,835.73
Manufacturers Standard Package
Unit Price without VAT:kr.37,835.73000
Unit Price with VAT:kr.47,294.66250