




09032962852 | |
|---|---|
DigiKey Part Number | 1195-7393-ND |
Manufacturer | |
Manufacturer Product Number | 09032962852 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032962852 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.88000 | kr.74.88 |
| 20 | kr.60.59750 | kr.1,211.95 |
| 40 | kr.57.70500 | kr.2,308.20 |
| 60 | kr.56.07733 | kr.3,364.64 |
| 100 | kr.54.09290 | kr.5,409.29 |
| 260 | kr.50.56808 | kr.13,147.70 |
| 500 | kr.48.28988 | kr.24,144.94 |
| 1.000 | kr.45.98795 | kr.45,987.95 |
| Unit Price without VAT: | kr.74.88000 |
|---|---|
| Unit Price with VAT: | kr.93.60000 |

