




09031607901 | |
|---|---|
DigiKey Part Number | 1195-4213-ND |
Manufacturer | |
Manufacturer Product Number | 09031607901 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Coax or Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031607901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 (60 + 4 Coax or Power) | |
Number of Positions Loaded | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.62000 | kr.114.62 |
| 20 | kr.92.75750 | kr.1,855.15 |
| 40 | kr.88.32950 | kr.3,533.18 |
| 60 | kr.85.83883 | kr.5,150.33 |
| 100 | kr.82.80190 | kr.8,280.19 |
| 260 | kr.77.40769 | kr.20,126.00 |
| 500 | kr.73.92138 | kr.36,960.69 |
| Unit Price without VAT: | kr.114.62000 |
|---|---|
| Unit Price with VAT: | kr.143.27500 |


