
09030006122 | |
|---|---|
DigiKey Part Number | 09030006122-ND |
Manufacturer | |
Manufacturer Product Number | 09030006122 |
Description | DIN-SIGNAL HIGH CURRENT M 20A S |
Customer Reference | |
Detailed Description | Contact Power Pin Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09030006122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 20 A |

