New Product
02095002010200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02095002080

DigiKey Part Number
1195-02095002080-ND
Manufacturer
Manufacturer Product Number
02095002080
Description
HAR-MODULAR SHELL HOUSING 80
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Shell For Har-Modular Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shell
Number of Positions
80
For Use With/Related Products
Har-Modular Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.122.24000kr.122.24
10kr.87.25100kr.872.51
30kr.76.19200kr.2,285.76
50kr.72.15360kr.3,607.68
100kr.67.63140kr.6,763.14
250kr.63.06892kr.15,767.23
500kr.60.47526kr.30,237.63
1.000kr.58.46042kr.58,460.42
Manufacturers Standard Package
Unit Price without VAT:kr.122.24000
Unit Price with VAT:kr.152.80000