New Product
02095002010200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02095002050

DigiKey Part Number
1195-02095002050-ND
Manufacturer
Manufacturer Product Number
02095002050
Description
HAR-MODULAR SHELL HOUSING 50
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Shell For Har-Modular Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shell
Number of Positions
50
For Use With/Related Products
Har-Modular Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.112.90000kr.112.90
10kr.80.50600kr.805.06
30kr.70.19533kr.2,105.86
50kr.66.42300kr.3,321.15
100kr.62.19460kr.6,219.46
250kr.57.92232kr.14,480.58
500kr.55.49132kr.27,745.66
1.000kr.53.60141kr.53,601.41
Manufacturers Standard Package
Unit Price without VAT:kr.112.90000
Unit Price with VAT:kr.141.12500