New Product
02095002010200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02095002040

DigiKey Part Number
1195-02095002040-ND
Manufacturer
Manufacturer Product Number
02095002040
Description
HAR-MODULAR SHELL HOUSING 40
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Shell For Har-Modular Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shell
Number of Positions
40
For Use With/Related Products
Har-Modular Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.109.70000kr.109.70
10kr.78.16300kr.781.63
30kr.68.11733kr.2,043.52
50kr.64.43900kr.3,221.95
100kr.60.31300kr.6,031.30
250kr.56.14284kr.14,035.71
500kr.53.76934kr.26,884.67
1.000kr.51.92352kr.51,923.52
Manufacturers Standard Package
Unit Price without VAT:kr.109.70000
Unit Price with VAT:kr.137.12500