New Product
02095002010200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02095002010

DigiKey Part Number
1195-02095002010-ND
Manufacturer
Manufacturer Product Number
02095002010
Description
HAR-MODULAR SHELL HOUSING 10
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Shell For Har-Modular Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shell
Number of Positions
10
For Use With/Related Products
Har-Modular Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.100.22000kr.100.22
10kr.71.33400kr.713.34
30kr.62.06300kr.1,861.89
50kr.58.65980kr.2,932.99
100kr.54.83780kr.5,483.78
250kr.50.96936kr.12,742.34
500kr.48.76428kr.24,382.14
1.000kr.47.04877kr.47,048.77
Manufacturers Standard Package
Unit Price without VAT:kr.100.22000
Unit Price with VAT:kr.125.27500