
02050001512 | |
|---|---|
DigiKey Part Number | 1195-02050001512TR-ND - Tape & Reel (TR) 1195-02050001512CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 02050001512 |
Description | CONTACT SOCKET SIGNAL 20-28AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Socket 20-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 02050001512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.43000 | kr.6.43 |
| 10 | kr.5.47200 | kr.54.72 |
| 25 | kr.5.12840 | kr.128.21 |
| 50 | kr.4.88300 | kr.244.15 |
| 100 | kr.4.64950 | kr.464.95 |
| 250 | kr.4.35824 | kr.1,089.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.15006 | kr.2,075.03 |
| 1.000 | kr.3.95188 | kr.3,951.88 |
| 1.500 | kr.3.84038 | kr.5,760.57 |
| 2.500 | kr.3.70445 | kr.9,261.12 |
| 3.500 | kr.3.61757 | kr.12,661.50 |
| 5.000 | kr.3.52770 | kr.17,638.50 |
| Unit Price without VAT: | kr.6.43000 |
|---|---|
| Unit Price with VAT: | kr.8.03750 |



