
ICL8068CJD | |
---|---|
DigiKey Part Number | 2156-ICL8068CJD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL8068CJD |
Description | PRECISION 4- 1/2 DIGIT, A/D CONV |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Flash 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | UART | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±18V | |
Voltage - Supply, Digital | ±18V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Mounting Type | Through Hole |
Quantity | Unit Price | Ext Price |
---|---|---|
67 | kr.28.99194 | kr.1,942.46 |
Unit Price without VAT: | kr.28.99194 |
---|---|
Unit Price with VAT: | kr.36.23993 |