Decoder/Demultiplexer 1 x 4:16 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4515BE

DigiKey Part Number
2156-CD4515BE-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4515BE
Description
IC DECODER/DEMUX 1X4:16 24-PDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
6.8mA, 6.8mA
Manufacturer
Harris Corporation
Voltage Supply Source
Dual Supply
Series
Voltage - Supply
3V ~ 18V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Type
Decoder/Demultiplexer
Package / Case
24-DIP (0.600", 15.24mm)
Circuit
1 x 4:16
Supplier Device Package
24-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 323
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:323
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
218kr.8.74922kr.1,907.33
Unit Price without VAT:kr.8.74922
Unit Price with VAT:kr.10.93653