
CA3280F3 | |
|---|---|
DigiKey Part Number | 2156-CA3280F3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3280F3 |
Description | OPERATIONAL AMPLIFIERS |
Customer Reference | |
Detailed Description | Transconductance Amplifier 2 Circuit Single-Ended 16-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 410 µA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Single-Ended | Mounting Type Through Hole |
Slew Rate 125V/µs | Package / Case 16-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 9 MHz | Supplier Device Package 16-CERDIP |
Current - Input Bias 1.8 µA |
| Bulk: | 3383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.122.93267 | kr.1,843.99 |
| Unit Price without VAT: | kr.122.93267 |
|---|---|
| Unit Price with VAT: | kr.153.66584 |

